BCM53101MIMLGG
vs
KSZ8567RTXV-VAO
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM LTD
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
PACKAGE
|
TQFP-128
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2016-09-16
|
2017-05-04
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
UNSPECIFIED
|
SQUARE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET SWITCH
|
Terminal Position |
UNSPECIFIED
|
QUAD
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
JESD-30 Code |
|
S-PQFP-G128
|
Length |
|
14 mm
|
Number of Terminals |
|
128
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Code |
|
HTFQFP
|
Package Equivalence Code |
|
TQFP128,.63SQ,16
|
Package Style |
|
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
|
Screening Level |
|
AEC-Q100
|
Seated Height-Max |
|
1.2 mm
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.4 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
14 mm
|
|
|
|
Compare BCM53101MIMLGG with alternatives
Compare KSZ8567RTXV-VAO with alternatives