BCM53158XUB1KFBG
vs
VSC8562XKS-14
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BROADCOM INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
LFBGA,
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
50 Weeks
|
7 Weeks
|
Samacsys Manufacturer |
Avago Technologies
|
Microchip
|
JESD-30 Code |
S-PBGA-B311
|
S-PBGA-B256
|
JESD-609 Code |
e1
|
|
Length |
13 mm
|
17 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
311
|
256
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY
|
Seated Height-Max |
1.337 mm
|
1.8 mm
|
Supply Voltage-Nom |
1 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
AUTOMOTIVE
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.65 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
13 mm
|
17 mm
|
Base Number Matches |
1
|
1
|
Data Rate |
|
1000000 Mbps
|
Number of Transceivers |
|
2
|
Package Equivalence Code |
|
BGA256,16X16,40
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Supply Current-Max |
|
1130 mA
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare BCM53158XUB1KFBG with alternatives
Compare VSC8562XKS-14 with alternatives