BCM5400
vs
PM8353-PC
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BROADCOM CORP
|
PMC-SIERRA INC
|
Part Package Code |
BGA
|
|
Package Description |
TBGA-256
|
19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-289
|
Pin Count |
256
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
X-PBGA-B256
|
S-PBGA-B289
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
1
|
Number of Terminals |
256
|
289
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
UNSPECIFIED
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Form |
BALL
|
BALL
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Data Rate |
|
1250000 Mbps
|
JESD-609 Code |
|
e0
|
Length |
|
19 mm
|
Number of Transceivers |
|
4
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Equivalence Code |
|
BGA289,17X17,40
|
Seated Height-Max |
|
2.01 mm
|
Supply Current-Max |
|
0.5 mA
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1 mm
|
Width |
|
19 mm
|
|
|
|
Compare BCM5400 with alternatives
Compare PM8353-PC with alternatives