BCM5461SA2KQMG
vs
BCM5464S
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BROADCOM CORP
|
BROADCOM CORP
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Avago Technologies
|
|
Data Rate |
1000000 Mbps
|
|
JESD-30 Code |
R-PQFP-G128
|
X-PBGA-B354
|
Moisture Sensitivity Level |
3
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
128
|
354
|
Number of Transceivers |
1
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
BGA
|
Package Shape |
RECTANGULAR
|
UNSPECIFIED
|
Package Style |
FLATPACK
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
245
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Position |
QUAD
|
BOTTOM
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
BGA
|
Package Description |
|
BGA,
|
Pin Count |
|
354
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare BCM5461SA2KQMG with alternatives
Compare BCM5464S with alternatives