BCM5464SA1IRB
vs
BCM5461SA1KPFG
feature comparison
Part Life Cycle Code |
Obsolete
|
End Of Life
|
Ihs Manufacturer |
BROADCOM CORP
|
BROADCOM CORP
|
Package Description |
BGA-354
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Avago Technologies
|
Avago Technologies
|
Data Rate |
1000000 Mbps
|
1000000 Mbps
|
JESD-30 Code |
R-PBGA-B354
|
R-PQFP-G128
|
Number of Functions |
1
|
1
|
Number of Terminals |
354
|
128
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
QFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
FLATPACK
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Terminal Form |
BALL
|
GULL WING
|
Terminal Position |
BOTTOM
|
QUAD
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
50 Weeks
|
Additional Feature |
|
ALSO AVAILABLE WITH BGA-117 AND FBGA-100
|
JESD-609 Code |
|
e1
|
Moisture Sensitivity Level |
|
3
|
Number of Transceivers |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare BCM5464SA1IRB with alternatives
Compare BCM5461SA1KPFG with alternatives