BCP53T/R
vs
BCP56-16-TAPE-7
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
SMALL OUTLINE, R-PDSO-G4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1 A
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
140 °C
|
150 °C
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity/Channel Type |
PNP
|
|
Power Dissipation-Max (Abs) |
1.5 W
|
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
3
|
1
|
Case Connection |
|
COLLECTOR
|
JESD-30 Code |
|
R-PDSO-G4
|
Number of Terminals |
|
4
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare BCP56-16-TAPE-7 with alternatives