BCP56-10,115
vs
BCP56-10,135
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Part Package Code |
SC-73
|
SC-73
|
Package Description |
PLASTIC, SC-73, 4 PIN
|
SC-73, 4 PIN
|
Pin Count |
4
|
4
|
Manufacturer Package Code |
SOT223
|
SOT223
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
1 A
|
1 A
|
Collector-Emitter Voltage-Max |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
63
|
63
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation Ambient-Max |
1.5 W
|
|
Power Dissipation-Max (Abs) |
1.5 W
|
1.35 W
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
AEC-Q101; IEC-60134
|
AEC-Q101; IEC-60134
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
180 MHz
|
180 MHz
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
1999-04-19
|
Samacsys Manufacturer |
|
Nexperia
|
Collector-Base Capacitance-Max |
|
6 pF
|
Operating Temperature-Min |
|
-55 °C
|
VCEsat-Max |
|
0.5 V
|
|
|
|
Compare BCP56-10,115 with alternatives
-
BCP56-10,115 vs BCP56-10T1
-
BCP56-10,115 vs BCP56-10TC
-
BCP56-10,115 vs BCP56-16TRL
-
BCP56-10,115 vs BCP56-10TA
-
BCP56-10,115 vs BCP56-16TA
-
BCP56-10,115 vs BCP56-16T/R
-
BCP56-10,115 vs BCP56-16
-
BCP56-10,115 vs BCP56-16T1
-
BCP56-10,115 vs BCP56-16,135
Compare BCP56-10,135 with alternatives
-
BCP56-10,135 vs BCP56-10T1
-
BCP56-10,135 vs BCP56-10TC
-
BCP56-10,135 vs BCP56-16TRL
-
BCP56-10,135 vs BCP56-10TA
-
BCP56-10,135 vs BCP56-16TA
-
BCP56-10,135 vs BCP56-16T/R
-
BCP56-10,135 vs BCP56-16
-
BCP56-10,135 vs BCP56-16T1
-
BCP56-10,135 vs BCP56-16,135