BCR16FM-12LB#BB0
vs
BCR16PM-12LA#B00
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
TO-220FP
|
TO-220F
|
Package Description |
,
|
,
|
Pin Count |
3
|
3
|
Manufacturer Package Code |
PRSS0003AG
|
PRSS0003AA
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
4 Weeks
|
|
Date Of Intro |
2017-10-13
|
|
Samacsys Manufacturer |
Renesas Electronics
|
Renesas Electronics
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Critical Rate of Rise of Commutation Voltage-Min |
|
10 V/us
|
DC Gate Trigger Current-Max |
|
30 mA
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Leakage Current-Max |
|
2 mA
|
On-State Voltage-Max |
|
1.5 V
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
RMS On-state Current-Max |
|
16 A
|
Repetitive Peak Off-state Voltage |
|
600 V
|
Surface Mount |
|
NO
|
Trigger Device Type |
|
TRIAC
|
|
|
|
Compare BCR16FM-12LB#BB0 with alternatives
Compare BCR16PM-12LA#B00 with alternatives