BCR1AM-12 vs BCR1AM-8 feature comparison

BCR1AM-12 Mitsubishi Electric

Buy Now Datasheet

BCR1AM-8 Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MITSUBISHI ELECTRIC CORP
Package Description CYLINDRICAL, O-PBCY-W3 CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 2 V/us 2 V/us
DC Gate Trigger Current-Max 5 mA 10 mA
DC Gate Trigger Voltage-Max 2 V 2 V
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-W3
Leakage Current-Max 1 mA 1 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 1 A 1 A
Repetitive Peak Off-state Voltage 600 V 400 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 3 2

Compare BCR1AM-12 with alternatives

Compare BCR1AM-8 with alternatives