BCR20PM-14LJ#B00
vs
BCR20PM-14LJA8#B00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
TO-220F
|
|
Package Description |
,
|
,
|
Pin Count |
3
|
|
Manufacturer Package Code |
PRSS0003AA
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Renesas Electronics
|
|
Critical Rate of Rise of Commutation Voltage-Min |
1 V/us
|
1 V/us
|
DC Gate Trigger Current-Max |
30 mA
|
30 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Leakage Current-Max |
3 mA
|
3 mA
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
RMS On-state Current-Max |
20 A
|
20 A
|
Repetitive Peak Off-state Voltage |
700 V
|
700 V
|
Surface Mount |
NO
|
NO
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trigger Device Type |
TRIAC
|
TRIAC
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BCR20PM-14LJA8#B00 with alternatives