BCR3AS-12
vs
Q4016LH4
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
TECCOR ELECTRONICS INC
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
ISOLATED TO-220, 3 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
MAIN TERMINAL 2
|
ISOLATED
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min |
5 V/us
|
|
DC Gate Trigger Current-Max |
15 mA
|
|
DC Gate Trigger Voltage-Max |
1.5 V
|
|
JESD-30 Code |
R-PSSO-G2
|
R-PSFM-T3
|
Leakage Current-Max |
2 mA
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
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
SMALL OUTLINE
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
3 A
|
16 A
|
Repetitive Peak Off-state Voltage |
600 V
|
400 V
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
TRIAC
|
ALTERNISTOR TRIAC
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
TO-220AB
|
Pin Count |
|
3
|
Additional Feature |
|
HIGH RELIABILITY
|
JEDEC-95 Code |
|
TO-220AB
|
|
|
|
Compare BCR3AS-12 with alternatives
Compare Q4016LH4 with alternatives