BCR3AS-8
vs
AC03DJM
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
|
Package Description |
SMALL OUTLINE, R-PSSO-G2
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.30.00.80
|
|
Case Connection |
MAIN TERMINAL 2
|
|
Configuration |
SINGLE
|
|
Critical Rate of Rise of Commutation Voltage-Min |
5 V/us
|
|
DC Gate Trigger Current-Max |
15 mA
|
|
DC Gate Trigger Voltage-Max |
1.5 V
|
|
JESD-30 Code |
R-PSSO-G2
|
|
Leakage Current-Max |
2 mA
|
|
Number of Elements |
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
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
3 A
|
|
Repetitive Peak Off-state Voltage |
400 V
|
|
Surface Mount |
YES
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
SINGLE
|
|
Trigger Device Type |
TRIAC
|
|
Base Number Matches |
1
|
|
|
|
|
Compare BCR3AS-8 with alternatives