BCV27
vs
BCV27
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
NEXPERIA
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
1
|
5
|
Date Of Intro |
|
1987-03-11
|
Samacsys Manufacturer |
|
Nexperia
|
Collector Current-Max (IC) |
|
0.5 A
|
Collector-Emitter Voltage-Max |
|
30 V
|
Configuration |
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
|
20000
|
JEDEC-95 Code |
|
TO-236AB
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity/Channel Type |
|
NPN
|
Reference Standard |
|
AEC-Q101
|
Surface Mount |
|
YES
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
220 MHz
|
|
|
|
Compare BCV27 with alternatives
Compare BCV27 with alternatives