BCV61,215
vs
BCV61A,215
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SOT-143
|
SOT-143
|
Package Description |
PLASTIC, SMD, 4 PIN
|
PLASTIC, SMD, 4 PIN
|
Pin Count |
4
|
4
|
Manufacturer Package Code |
SOT143B
|
SOT143B
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
1997-09-01
|
1997-09-01
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
30 V
|
30 V
|
Configuration |
CURRENT MIRROR
|
CURRENT MIRROR
|
DC Current Gain-Min (hFE) |
110
|
110
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
AEC-Q101
|
AEC-Q101
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
VCEsat-Max |
0.6 V
|
0.6 V
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
FOR TRANSISTOR2 HFE IS 110
|
|
|
|
Compare BCV61,215 with alternatives
-
BCV61,215 vs BCV61-TAPE-7
-
BCV61,215 vs BCV61A
-
BCV61,215 vs 933792110215
-
BCV61,215 vs BCV61C
-
BCV61,215 vs 933677220215
-
BCV61,215 vs BCV61B/T3
-
BCV61,215 vs BCV61,235
-
BCV61,215 vs BCV61CT/R
-
BCV61,215 vs BCV61T/R
Compare BCV61A,215 with alternatives
-
BCV61A,215 vs BCV61A-TAPE-13
-
BCV61A,215 vs BCV61A
-
BCV61A,215 vs BCV61-TAPE-7
-
BCV61A,215 vs BCV61C-E6327
-
BCV61A,215 vs BCV61,235
-
BCV61A,215 vs BCV61A-E6433
-
BCV61A,215 vs BCV61BT/R
-
BCV61A,215 vs BCV61
-
BCV61A,215 vs 933677220215