BCV62
vs
BCV62A
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
SIEMENS A G
|
Package Description |
SOT-143, 4 PIN
|
SOT-143, 4 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Base Capacitance-Max |
4.5 pF
|
|
Collector-Emitter Voltage-Max |
30 V
|
30 V
|
Configuration |
COMMON BASE, 2 ELEMENTS
|
CURRENT MIRROR
|
DC Current Gain-Min (hFE) |
100
|
125
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
Number of Elements |
2
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
0.25 W
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
250 MHz
|
VCEsat-Max |
0.65 V
|
0.65 V
|
Base Number Matches |
4
|
5
|
Part Package Code |
|
SOT-143
|
Pin Count |
|
4
|
HTS Code |
|
8541.21.00.75
|
Case Connection |
|
COLLECTOR
|
Power Dissipation Ambient-Max |
|
0.3 W
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare BCV62A with alternatives