BCV62C
vs
BCV62B,215
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NEXPERIA
|
Package Description |
PLASTIC PACKAGE-4
|
|
Pin Count |
4
|
4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
FOR TRANSISTOR2 HFE IS 420
|
FOR TRANSISTOR2 HFE IS 220
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Collector Current-Max (IC) |
0.1 A
|
0.1 A
|
Collector-Emitter Voltage-Max |
30 V
|
30 V
|
Configuration |
CURRENT MIRROR
|
CURRENT MIRROR
|
DC Current Gain-Min (hFE) |
420
|
220
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity/Channel Type |
PNP
|
PNP
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
100 MHz
|
100 MHz
|
VCEsat-Max |
0.65 V
|
|
Base Number Matches |
5
|
2
|
Part Package Code |
|
SOT-143
|
Manufacturer Package Code |
|
SOT143B
|
HTS Code |
|
8541.21.00.95
|
Date Of Intro |
|
1997-09-01
|
Samacsys Manufacturer |
|
Nexperia
|
Reference Standard |
|
AEC-Q101
|
|
|
|
Compare BCV62C with alternatives
Compare BCV62B,215 with alternatives
-
BCV62B,215 vs BCV62BE6327HTSA1
-
BCV62B,215 vs BCV62B,235
-
BCV62B,215 vs BCV62B-E6327
-
BCV62B,215 vs BCV62B-TAPE-7
-
BCV62B,215 vs BCV62B/T3
-
BCV62B,215 vs BCV62B-E6433
-
BCV62B,215 vs BCV62BT/R
-
BCV62B,215 vs BCV62B
-
BCV62B,215 vs 933792140215