BCW30LT1
vs
BCW30TR
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SHANDONG YIGUANG ELECTRONIC JOINT STOCK CO LTD
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
7
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Additional Feature |
|
LOW NOISE
|
Collector-Base Capacitance-Max |
|
4.5 pF
|
Collector-Emitter Voltage-Max |
|
32 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
215
|
JESD-30 Code |
|
R-PDSO-G3
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
PNP
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn80Pb20)
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
150 MHz
|
VCEsat-Max |
|
0.3 V
|
|
|
|
Compare BCW30TR with alternatives