BCW60C,215 vs BCW60C feature comparison

BCW60C,215 Nexperia

Buy Now Datasheet

BCW60C Vishay Sprague

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA VISHAY SPRAGUE
Part Package Code TO-236 SOT-346
Package Description PLASTIC, SST3, SMD, 3 PIN MICRO MINIATURE PACKAGE-3
Pin Count 3 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 1997-09-01
Samacsys Manufacturer Nexperia
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 90 250
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 125 MHz
Turn-off Time-Max (toff) 800 ns
Turn-on Time-Max (ton) 150 ns
VCEsat-Max 0.55 V
Base Number Matches 1 1
JEDEC-95 Code TO-236AA

Compare BCW60C,215 with alternatives

Compare BCW60C with alternatives