BCW60C,215 vs BCW60CTR feature comparison

BCW60C,215 Nexperia

Buy Now Datasheet

BCW60CTR Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-236
Package Description PLASTIC, SST3, SMD, 3 PIN
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Date Of Intro 1997-09-01
Samacsys Manufacturer Nexperia
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.2 A
Collector-Emitter Voltage-Max 32 V 32 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 90 250
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Turn-off Time-Max (toff) 800 ns
Turn-on Time-Max (ton) 150 ns
VCEsat-Max 0.55 V 0.55 V
Base Number Matches 1 4
Pbfree Code No
Collector-Base Capacitance-Max 2.5 pF

Compare BCW60C,215 with alternatives

Compare BCW60CTR with alternatives