BCW60C
vs
BCW60C,235
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY SPRAGUE
|
NEXPERIA
|
Part Package Code |
SOT-346
|
TO-236
|
Package Description |
MICRO MINIATURE PACKAGE-3
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
250
|
90
|
JEDEC-95 Code |
TO-236AA
|
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
125 MHz
|
250 MHz
|
Base Number Matches |
1
|
1
|
Manufacturer Package Code |
|
SOT23
|
Date Of Intro |
|
1993-03-01
|
Samacsys Manufacturer |
|
Nexperia
|
Additional Feature |
|
LOW NOISE
|
Collector Current-Max (IC) |
|
0.2 A
|
Collector-Emitter Voltage-Max |
|
32 V
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Reference Standard |
|
AEC-Q101
|
Terminal Finish |
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Application |
|
SWITCHING
|
Turn-off Time-Max (toff) |
|
800 ns
|
Turn-on Time-Max (ton) |
|
150 ns
|
VCEsat-Max |
|
0.55 V
|
|
|
|
Compare BCW60C with alternatives
Compare BCW60C,235 with alternatives
-
BCW60C,235 vs 933324100215
-
BCW60C,235 vs BCW60CTRL13
-
BCW60C,235 vs BCW60CTR13
-
BCW60C,235 vs BCW60CTC
-
BCW60C,235 vs BCW60CTA
-
BCW60C,235 vs BCW60C-T
-
BCW60C,235 vs BCW60C,215
-
BCW60C,235 vs BCW60CT/R
-
BCW60C,235 vs BCW60C-TAPE-7