BCW71 vs BCW71TR feature comparison

BCW71 onsemi

Buy Now Datasheet

BCW71TR Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI CENTRAL SEMICONDUCTOR CORP
Part Package Code SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P
Package Description LEAD FREE PACKAGE-3
Manufacturer Package Code 318
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 45 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 110 110
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 330 MHz 300 MHz
Base Number Matches 1 2
Rohs Code No
Additional Feature LOW NOISE
Collector-Base Capacitance-Max 2.5 pF
VCEsat-Max 0.25 V

Compare BCW71 with alternatives

Compare BCW71TR with alternatives