BCW89 vs BCW89 feature comparison

BCW89 KEC

Buy Now Datasheet

BCW89 YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KEC CORP PHILIPS COMPONENTS
Package Description SUPERMINI-3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 120
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Base Number Matches 1 3

Compare BCW89 with alternatives

Compare BCW89 with alternatives