BCX38CLEADFREE vs BCX38CSTOA feature comparison

BCX38CLEADFREE Central Semiconductor Corp

Buy Now Datasheet

BCX38CSTOA Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP DIODES INC
Part Package Code TO-92 TO-92
Package Description CYLINDRICAL, O-PBCY-T3 IN-LINE, R-PSIP-W3
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Collector-Emitter Voltage-Max 60 V 60 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 10000 10000
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PSIP-W3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE WIRE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Collector Current-Max (IC) 0.8 A
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING

Compare BCX38CLEADFREE with alternatives

Compare BCX38CSTOA with alternatives