BCX38CSTZ vs FXT38C feature comparison

BCX38CSTZ Zetex / Diodes Inc

Buy Now Datasheet

FXT38C Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description TO-92 COMPATIBLE, E-LINE PACKAGE-3 TO-92 COMPATIBLE, E-LINE PACKAGE-3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration DARLINGTON DARLINGTON
DC Current Gain-Min (hFE) 10000 10000
JESD-30 Code R-PSIP-W3 R-PSIP-W3
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 235
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 10 10
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
VCEsat-Max 1.25 V 1.25 V
Base Number Matches 2 2
Power Dissipation-Max (Abs) 1 W

Compare BCX38CSTZ with alternatives

Compare FXT38C with alternatives