BCX38CTRELEADFREE
vs
BCX38CSTZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
CENTRAL SEMICONDUCTOR CORP
|
ZETEX PLC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
Configuration |
DARLINGTON
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
10000
|
10000
|
JEDEC-95 Code |
TO-92
|
|
JESD-30 Code |
O-PBCY-T3
|
R-PSIP-W3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
IN-LINE
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
BOTTOM
|
SINGLE
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
Package Description |
|
TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
HTS Code |
|
8541.29.00.95
|
Collector Current-Max (IC) |
|
0.8 A
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
200 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation Ambient-Max |
|
2 W
|
Time@Peak Reflow Temperature-Max (s) |
|
10
|
Transistor Application |
|
SWITCHING
|
VCEsat-Max |
|
1.25 V
|
|
|
|
Compare BCX38CTRELEADFREE with alternatives
Compare BCX38CSTZ with alternatives