BCX51-16
vs
BCX51-16T/R
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOT-89
|
SOT-89
|
Package Description |
SOT-89, 3 PIN
|
SMALL OUTLINE, R-PSSO-F3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Case Connection |
COLLECTOR
|
COLLECTOR
|
Configuration |
SINGLE
|
SINGLE
|
JESD-30 Code |
R-PSSO-F3
|
R-PSSO-F3
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Power Dissipation Ambient-Max |
1 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
SINGLE
|
SINGLE
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
3
|
1
|
Collector Current-Max (IC) |
|
1 A
|
Collector-Emitter Voltage-Max |
|
45 V
|
DC Current Gain-Min (hFE) |
|
100
|
JEDEC-95 Code |
|
TO-243
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity/Channel Type |
|
PNP
|
Power Dissipation-Max (Abs) |
|
1 W
|
Transition Frequency-Nom (fT) |
|
50 MHz
|
|
|
|
Compare BCX51-16 with alternatives
Compare BCX51-16T/R with alternatives