If you like Findchips… You will love Findchips PRO. Try it Now.

BD4930FVE vs BD4930FVE-TR feature comparison

BD4930FVE ROHM Semiconductor

Buy Now Datasheet

BD4930FVE-TR ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD ROHM CO LTD
Part Package Code SOIC SOIC
Package Description VSOF, TSSOP6,.06,20 VSOF, FL6,.047,20
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature DETECTION VOLTAGE IS 3V DETECTION VOLTAGE IS 3V
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-F5 R-PDSO-F5
JESD-609 Code e2
Length 1.6 mm 1.6 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF VSOF
Package Equivalence Code TSSOP6,.06,20 FL6,.047,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Power Supplies 3/8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 0.6 mm
Supply Current-Max (Isup) 0.0027 mA
Supply Voltage-Nom (Vsup) 2.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Copper (Sn/Cu)
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +3V +3V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 1.2 mm 1.2 mm
Base Number Matches 2 1
Factory Lead Time 9 Weeks