BD7672BG-GTR vs NCP1200P60G feature comparison

BD7672BG-GTR ROHM Semiconductor

Buy Now Datasheet

NCP1200P60G onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active End Of Life
Ihs Manufacturer ROHM CO LTD ONSEMI
Package Description LSSOP, DIP-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer ROHM Semiconductor onsemi
Analog IC - Other Type SWITCHING CONTROLLER SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 26 V
Input Voltage-Min 8.5 V 11 V
Input Voltage-Nom 12 V 11 V
JESD-30 Code R-PDSO-G6 R-PDIP-T8
Length 2.9 mm 9.78 mm
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.25 mm 4.45 mm
Surface Mount YES NO
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 65 kHz 70 kHz
Temperature Grade INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.6 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code 8 LEAD PDIP
Pin Count 8
Manufacturer Package Code 626-05
JESD-609 Code e3
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified
Technology CMOS
Terminal Finish MATTE TIN

Compare BD7672BG-GTR with alternatives

Compare NCP1200P60G with alternatives