BD89630EFJ
vs
TLV62569DBVT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROHM CO LTD
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
HTSOP
|
|
Package Description |
VSOP,
|
LSSOP,
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
ROHM Semiconductor
|
Texas Instruments
|
Additional Feature |
ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 2.5V
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
SWITCHING REGULATOR
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
2.7 V
|
2.5 V
|
Input Voltage-Nom |
5 V
|
5 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G5
|
Length |
4.9 mm
|
2.9 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
5
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSOP
|
LSSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1 mm
|
1.45 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
BUCK
|
Switching Frequency-Max |
1200 kHz
|
1500 kHz
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
3.9 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Date Of Intro |
|
2016-12-08
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Number of Outputs |
|
1
|
Output Current-Max |
|
2 A
|
Output Voltage-Max |
|
5.5 V
|
Output Voltage-Min |
|
0.6 V
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
|
|
|
Compare BD89630EFJ with alternatives
Compare TLV62569DBVT with alternatives