BD89630EFJ vs TLV62569PDDCT feature comparison

BD89630EFJ ROHM Semiconductor

Buy Now Datasheet

TLV62569PDDCT Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code HTSOP
Package Description Vsop, Tsop,
Pin Count 8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.60 8542.39.00.90
Additional Feature Also Operates In Adjustable Mode From 1 To 2.5v
Analog IC - Other Type Switching Regulator Switching Regulator
Control Technique Pulse Width Modulation Pulse Width Modulation
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.7 V 2.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G8 R-PDSO-G6
Length 4.9 Mm 2.9 Mm
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code VSOP TSOP
Package Shape Rectangular Rectangular
Package Style Small Outline, Very Thin Profile Small Outline, Thin Profile
Peak Reflow Temperature (Cel) Not Specified 260
Qualification Status Not Qualified
Seated Height-Max 1 Mm 1.1 Mm
Surface Mount Yes Yes
Switcher Configuration Buck Buck
Switching Frequency-Max 1200 Khz 1500 Khz
Temperature Grade Other Automotive
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.95 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) Not Specified 30
Width 3.9 Mm 1.6 Mm
Base Number Matches 1 1
Pbfree Code Yes
Date Of Intro 2017-07-22
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Outputs 1
Output Current-Max 2 A
Output Voltage-Max 5.5 V
Output Voltage-Min 0.6 V
Terminal Finish Matte Tin (Sn)