BD89630EFJ-E2 vs TLV62569DRL feature comparison

BD89630EFJ-E2 ROHM Semiconductor

Buy Now Datasheet

TLV62569DRL Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD TEXAS INSTRUMENTS INC
Package Description VSOP, TSOP8,.25 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 53 Weeks, 1 Day
Samacsys Manufacturer ROHM Semiconductor
Additional Feature OUTPUT VOLTAGE RANGE FROM 1 V TO 2.5 V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.7 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Code VSOP
Package Equivalence Code TSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1000 kHz
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1 1
Source Content uid TLV62569DRL
Date Of Intro 2016-12-08

Compare BD89630EFJ-E2 with alternatives

Compare TLV62569DRL with alternatives