BD89630EFJ-E2 vs TLV62569PDRLR feature comparison

BD89630EFJ-E2 ROHM Semiconductor

Buy Now Datasheet

TLV62569PDRLR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD TEXAS INSTRUMENTS INC
Package Description VSOP, TSOP8,.25 VSOF,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Factory Lead Time 53 Weeks, 1 Day
Additional Feature OUTPUT VOLTAGE RANGE FROM 1 V TO 2.5 V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.7 V 2.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G8 S-PDSO-F6
Length 4.9 mm 1.6 mm
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -25 °C -40 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOP VSOF
Package Equivalence Code TSOP8,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified
Seated Height-Max 1 mm 0.6 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1000 kHz 1500 kHz
Temperature Grade OTHER AUTOMOTIVE
Terminal Form GULL WING FLAT
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 1.6 mm
Base Number Matches 1 1
Source Content uid TLV62569PDRLR
Pbfree Code Yes
Date Of Intro 2017-10-18
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Outputs 1
Output Voltage-Max 5.5 V
Output Voltage-Min 0.6 V
Terminal Finish MATTE TIN

Compare BD89630EFJ-E2 with alternatives

Compare TLV62569PDRLR with alternatives