BD9015KV-ME2
vs
LM25119PSQX/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROHM CO LTD
NATIONAL SEMICONDUCTOR CORP
Package Description
LFQFP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
OUTPUT VOLTAGE RANGE FROM 0.8 V TO 10 V
Analog IC - Other Type
DUAL SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
30 V
Input Voltage-Min
3.9 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQFP-G48
S-PQCC-N32
Length
7 mm
Number of Functions
1
Number of Terminals
48
32
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QCCN
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Seated Height-Max
1.6 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
Switching Frequency-Max
550 kHz
530 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
7 mm
Base Number Matches
1
2
JESD-609 Code
e3
Moisture Sensitivity Level
3
Package Equivalence Code
LCC32,.2SQ,20
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare BD9015KV-ME2 with alternatives