BDW64B
vs
2N6042
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
INCHANGE SEMICONDUCTOR CO LTD
|
ISKRA SEMIC CAPACITORS INDUSTRY
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Base Number Matches |
5
|
17
|
Rohs Code |
|
No
|
Collector Current-Max (IC) |
|
8 A
|
Configuration |
|
DARLINGTON
|
DC Current Gain-Min (hFE) |
|
1000
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Polarity/Channel Type |
|
PNP
|
Power Dissipation-Max (Abs) |
|
2.2 W
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Transition Frequency-Nom (fT) |
|
4 MHz
|
|
|
|