BEI15-50-Q12PH-C
vs
BWR-5/1500-D24AN
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MURATA POWER SOLUTIONS INC
|
C&D TECHNOLOGIES INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
-5 ADDITIONAL OUTPUT IS AVAILABLE
|
ADDITIONAL -5 VOLT OUPTUT AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
CAN, CSA, EN, IEC, UL
|
|
Efficiency (Main Output) |
84%
|
|
Input Voltage-Max |
36 V
|
36 V
|
Input Voltage-Min |
9 V
|
18 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XDMA-P6
|
R-PDMA-P6
|
Length |
27.9 mm
|
|
Line Regulation-Max |
0.25%
|
|
Load Regulation-Max |
0.25%
|
0.5%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1.5 A
|
|
Output Voltage-Max |
5.05 V
|
5.1 V
|
Output Voltage-Min |
4.95 V
|
4.9 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Protections |
OVER VOLTAGE, SHORT CIRCUIT, THERMAL
|
|
Ripple Voltage (Main Out) |
0.03535 Vrms
|
|
Surface Mount |
NO
|
NO
|
Switching Frequency-Max |
350 kHz
|
|
Technology |
HYBRID
|
BIPOLAR
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
15 W
|
|
Trim/Adjustable Output |
NO
|
NO
|
Warm-up Time |
0.05 s
|
|
Width |
24.4 mm
|
|
Base Number Matches |
1
|
3
|
Rohs Code |
|
No
|
Part Package Code |
|
MODULE
|
Pin Count |
|
6
|
JESD-609 Code |
|
e4
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare BEI15-50-Q12PH-C with alternatives
Compare BWR-5/1500-D24AN with alternatives