BF622-TAPE-13 vs BF622-TAPE-7 feature comparison

BF622-TAPE-13 NXP Semiconductors

Buy Now Datasheet

BF622-TAPE-7 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PSSO-F3 SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Base Capacitance-Max 1.6 pF 1.6 pF
Collector-Emitter Voltage-Max 250 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-30 Code R-PSSO-F3 R-PSSO-F3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz 60 MHz
VCEsat-Max 0.6 V 0.6 V
Base Number Matches 1 1

Compare BF622-TAPE-13 with alternatives

Compare BF622-TAPE-7 with alternatives