BF623
vs
BF623TRL13
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
PHILIPS COMPONENTS
|
Package Description |
SMALL OUTLINE, R-PSSO-F3
|
SMALL OUTLINE, R-PSSO-F3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
1979-01-18
|
|
Samacsys Manufacturer |
Nexperia
|
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Terminal Finish |
TIN
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Base Number Matches |
4
|
1
|
Additional Feature |
|
HIGH VOLTAGE
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
0.02 A
|
Collector-Emitter Voltage-Max |
|
200 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
25
|
JESD-30 Code |
|
R-PSSO-F3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
PNP
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
FLAT
|
Terminal Position |
|
SINGLE
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
50 MHz
|
VCEsat-Max |
|
0.5 V
|
|
|
|
Compare BF623 with alternatives
Compare BF623TRL13 with alternatives