BFC280811109
vs
BFC280811229
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.90
|
8532.30.00.90
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Capacitance-Max |
10 pF
|
22 pF
|
Capacitance-Min |
2 pF
|
2.5 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
10 mm
|
10 mm
|
Length |
8.6 mm
|
8.6 mm
|
Manufacturer Series |
BFC280811109
|
BFC280811229
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
PCB Mount
|
PCB Mount
|
Packing Method |
Bulk
|
Bulk
|
Rated (DC) Voltage (URdc) |
250 V
|
250 V
|
Series |
BFC2 808-7.5MM
|
BFC2 808-7.5MM
|
Size Code |
3432
|
3432
|
Width |
8 mm
|
8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare BFC280811109 with alternatives
Compare BFC280811229 with alternatives