BFC280832659
vs
BFC280823279
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
|
RADIAL LEADED-3, ROHS COMPLIANT
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.30.00.90
|
Samacsys Manufacturer |
|
Vishay
|
Adjuster Orientation |
|
VERTICAL
|
Capacitance-Max |
|
27 pF
|
Capacitance-Min |
|
4 pF
|
Capacitor Type |
|
VARIABLE CAPACITOR
|
Dielectric Material |
|
POLYPROPYLENE
|
Height |
|
7.8 mm
|
Length |
|
7.8 mm
|
Manufacturer Series |
|
BFC280823279
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Multi-turn |
|
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Style |
|
PCB Mount
|
Packing Method |
|
BULK
|
Rated (DC) Voltage (URdc) |
|
150 V
|
Series |
|
BFC2 808-5MM
|
Size Code |
|
3124
|
Surface Mount |
|
NO
|
Terminal Shape |
|
FLAT
|
Width |
|
6.2 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare BFC280823279 with alternatives