BFG93A/X
vs
BFG93AW/XR
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
,
|
SOT-343R, 4 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.035 A
|
0.035 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
40
|
40
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.3 W
|
0.5 W
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
|
Transition Frequency-Nom (fT) |
4500 MHz
|
7000 MHz
|
Base Number Matches |
3
|
2
|
Part Package Code |
|
SOT
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
SOT343R
|
Additional Feature |
|
LOW NOISE, HIGH RELIABILITY
|
Case Connection |
|
COLLECTOR
|
Collector-Emitter Voltage-Max |
|
12 V
|
Highest Frequency Band |
|
MILLIMETER WAVE BAND
|
JESD-30 Code |
|
R-PDSO-G4
|
Number of Terminals |
|
4
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Qualification Status |
|
Not Qualified
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
|
|
|
Compare BFG93AW/XR with alternatives