BFP181
vs
2SC5051
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
HITACHI LTD
|
Package Description |
SMALL OUTLINE, R-PDSO-G4
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
4
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
Infineon
|
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Case Connection |
COLLECTOR
|
|
Collector Current-Max (IC) |
0.02 A
|
0.05 A
|
Collector-Base Capacitance-Max |
0.4 pF
|
1.15 pF
|
Collector-Emitter Voltage-Max |
12 V
|
8 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
50
|
50
|
Highest Frequency Band |
L BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.175 W
|
0.1 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
8000 MHz
|
11000 MHz
|
Base Number Matches |
9
|
6
|
|
|
|
Compare BFP181 with alternatives
Compare 2SC5051 with alternatives