BGY587
vs
S5540340
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
QORVO INC
|
Package Description |
SOT115J, 7 PIN
|
SOT-115J
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
LOW NOISE
|
LOW NOISE
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
MODULE
|
Gain |
22 dB
|
34 dB
|
Operating Frequency-Max |
550 MHz
|
550 MHz
|
Operating Frequency-Min |
40 MHz
|
40 MHz
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-115J
|
SOT-115J
|
Power Supplies |
24 V
|
24 V
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
240 mA
|
|
Technology |
HYBRID
|
GAAS
|
Base Number Matches |
4
|
1
|
Number of Functions |
|
1
|
|
|
|
Compare BGY587 with alternatives
Compare S5540340 with alternatives