BGY587
vs
R0605250L
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
PHILIPS SEMICONDUCTORS
|
RF MICRO DEVICES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOT-115J
|
SOT-115J
|
Power Supplies |
24 V
|
24 V
|
Supply Current-Max |
240 mA
|
140 mA
|
Technology |
HYBRID
|
HYBRID
|
Base Number Matches |
3
|
2
|
Package Description |
|
SOT-115J
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Additional Feature |
|
LOW NOISE
|
Characteristic Impedance |
|
75 Ω
|
Construction |
|
MODULE
|
Gain |
|
24.3 dB
|
Number of Functions |
|
1
|
Operating Frequency-Max |
|
65 MHz
|
Operating Frequency-Min |
|
5 MHz
|
RF/Microwave Device Type |
|
NARROW BAND LOW POWER
|
|
|
|
Compare R0605250L with alternatives