BGY67A
vs
BGY67B/2
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Package Description |
SOT-115J
|
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
LOW NOISE
|
|
Characteristic Impedance |
75 Ω
|
75 Ω
|
Construction |
MODULE
|
|
Gain |
23.5 dB
|
|
Input Power-Max (CW) |
16.25 dBm
|
|
Operating Frequency-Max |
200 MHz
|
120 MHz
|
Operating Frequency-Min |
5 MHz
|
5 MHz
|
Operating Temperature-Max |
90 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOT-115J
|
|
Power Supplies |
24 V
|
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
WIDE BAND LOW POWER
|
Supply Current-Max |
230 mA
|
|
Technology |
HYBRID
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare BGY67A with alternatives
Compare BGY67B/2 with alternatives