BL01RN1-A62B1 vs BL01RN1-A62T5 feature comparison

BL01RN1-A62B1 Murata Manufacturing Co Ltd

Buy Now Datasheet

BL01RN1-A62T5 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Murata Electronics Murata Electronics
Additional Feature AXIAL; SINGLE BEAD AXIAL STRAIGHT LEAD TYPE
Diameter 3.6 mm 3.6 mm
Filter Type FERRITE BEAD FERRITE BEAD
JESD-609 Code e2 e1
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Packing Method BULK REEL
Rated Current 7 A 6 A
Terminal Finish Tin/Copper (Sn/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 1
Height 5 mm

Compare BL01RN1-A62B1 with alternatives

Compare BL01RN1-A62T5 with alternatives