If you like Findchips… You will love Findchips PRO. Try it Now.

BLM15BB221SH1 vs BLM15BB221SN1C feature comparison

BLM15BB221SH1 Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM15BB221SN1C Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description TAPE AND REEL
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Manufacturer Series BLM15B BLM15B
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 220 OHM Ω 220 OHM Ω
Physical Dimension L1.0XB0.5XH0.5 (mm)/L0.039XB0.02XH0.02 (inch) L1XB0.5XH0.5 (mm)
Rated Current 0.2 A 0.2 A
Terminal Finish Tin (Sn) TIN
Width 0.5 mm 0.5 mm
Base Number Matches 4 1
Additional Feature MONOLITHIC TYPE
Packing Method BULK