If you like Findchips… You will love Findchips PRO. Try it Now.
BLM15BB221SH1D Murata Manufacturing Co LtdBuy Now Datasheet |
BLM15BB221SH1 Murata Manufacturing Co LtdBuy Now Datasheet |
|
Pbfree Code | Yes | Yes |
Rohs Code | Yes | Yes |
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | MURATA MANUFACTURING CO LTD |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | TAPE AND REEL |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8504.50.80.00 | 8504.50.80.00 |
Factory Lead Time | 6 Weeks | |
Samacsys Description | BLM15_H1D Series EMI Suppression Filter 220Ω±25% at 100MHz 200mA @85℃ | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.8 Ω | 0.8 Ω |
Filter Type | FERRITE CHIP | FERRITE CHIP |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | 0.5 mm |
JESD-609 Code | e3 | e3 |
Length | 1 mm | 1 mm |
Material | Ferrite | |
Mounting Type | SURFACE MOUNT | SURFACE MOUNT |
Number of Functions | 1 | 1 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Output Impedance | 220 OHM Ω | 220 OHM Ω |
Packing Method | TAPE | |
Physical Dimension | L1.0XB0.5XH0.5 (mm)/L0.039XB0.02XH0.02 (inch) | L1.0XB0.5XH0.5 (mm)/L0.039XB0.02XH0.02 (inch) |
Rated Current | 0.2 A | 0.2 A |
Terminal Finish | Tin (Sn) | Tin (Sn) |
Width | 0.5 mm | 0.5 mm |
Base Number Matches | 1 | 4 |
Manufacturer Series | BLM15B | |