If you like Findchips… You will love Findchips PRO. Try it Now.

BLM15BB221SH1D vs BLM15BB221SN1C feature comparison

BLM15BB221SH1D Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM15BB221SN1C Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0402, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Factory Lead Time 6 Weeks
Samacsys Description BLM15_H1D Series EMI Suppression Filter 220Ω±25% at 100MHz 200mA @85℃
Case Code 0402
Construction Chip Bead
DC Resistance-Max 0.8 Ω 0.8 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Material Ferrite
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 220 OHM Ω 220 OHM Ω
Packing Method TAPE BULK
Physical Dimension L1.0XB0.5XH0.5 (mm)/L0.039XB0.02XH0.02 (inch) L1XB0.5XH0.5 (mm)
Rated Current 0.2 A 0.2 A
Terminal Finish Tin (Sn) TIN
Width 0.5 mm 0.5 mm
Base Number Matches 1 1
Additional Feature MONOLITHIC TYPE
Manufacturer Series BLM15B

Compare BLM15BB221SH1D with alternatives

Compare BLM15BB221SN1C with alternatives