If you like Findchips… You will love Findchips PRO. Try it Now.

BLM18PG121SH1C vs BLM18PG121SH1J feature comparison

BLM18PG121SH1C Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM18PG121SH1J Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Manufacturer Series BLM18_SH BLM18P
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 120 OHM Ω
Packing Method BULK TAPE
Physical Dimension L1.6XB0.8XH0.8 (mm)/L0.063XB0.031XH0.031 (inch) L1.6XB0.8XH0.8 (mm)/L0.063XB0.031XH0.031 (inch)
Rated Current 2 A 2 A
Terminal Finish Tin (Sn) Tin (Sn)
Base Number Matches 1 1
Package Description 0603
Case Code 0603
Construction Chip Bead
Frequency-Max 100 MHz
Frequency-Min 100 MHz
Material Ferrite
Series BLM18P(AUTOMOTIVE)
Width 0.8 mm

Compare BLM18PG121SH1C with alternatives

Compare BLM18PG121SH1J with alternatives