If you like Findchips… You will love Findchips PRO. Try it Now.

BLM18PG121SH1C vs BLM18PG121SN1C feature comparison

BLM18PG121SH1C Murata Manufacturing Co Ltd

Buy Now Datasheet

BLM18PG121SN1C Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description EIA STD PACKAGE SIZE 0603
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
JESD-609 Code e3 e3
Length 1.6 mm 1.6 mm
Manufacturer Series BLM18_SH BLM18P
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 120 OHM Ω 120 OHM Ω
Packing Method BULK BULK
Physical Dimension L1.6XB0.8XH0.8 (mm)/L0.063XB0.031XH0.031 (inch) L1.6XB0.8XH0.8 (mm)
Rated Current 2 A 2 A
Terminal Finish Tin (Sn) Tin (Sn)
Base Number Matches 1 1
Additional Feature MONOLITHIC TYPE